Zener Diode 22 V 100 mW ±6% Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 100 mW ±6% Surface Mount SOD-882
Micro Commercial Components Corporate Video

BZT52C22LP-TP

DigiKey Part Number
1505-BZT52C22LP-TPTR-CHP - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C22LP-TP
Description
DIODE ZENER 22V 100MW SOD882
Customer Reference
Detailed Description
Zener Diode 22 V 100 mW ±6% Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-882
Power - Max
100 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C22LP-TPMCC (Micro Commercial Components)5.0001505-BZT52C22LP-TPTR-CHP0,06395 €Parametric Equivalent
BZX884-B22,315Nexperia USA Inc.3781727-5622-1-ND0,29000 €Parametric Equivalent
BZX884-C22,315Rochester Electronics, LLC69.5642156-BZX884-C22,315-1727-ND0,05949 €Parametric Equivalent
BZX884-C22,315Rochester Electronics, LLC37.7982156-BZX884-C22,315-ND0,05949 €Parametric Equivalent
In-Stock: 5.000
Stock Options
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
1505-BZT52C22LP-TPTR-CHP
QuantityUnit PriceExt Price
5.0000,06395 €319,75 €
Manufacturers Standard Package
Unit Price without VAT:0,06395 €
Unit Price with VAT:0,07738 €