Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR8052ASO8X | |
|---|---|
DigiKey Part Number | XR8052ASO8X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR8052ASO8X |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR8052ASO8X Models |
Category | Current - Input Bias 1.3 µA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) | Current - Supply 2.6mA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 12.6 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 190V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 260 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8052ARZ | Analog Devices Inc. | 2.093 | 505-AD8052ARZ-ND | 5,28000 € | Similar |
| AD8052ARZ-REEL | Analog Devices Inc. | 4.801 | 505-AD8052ARZ-REELCT-ND | 5,28000 € | Similar |
| AD8052ARZ-REEL7 | Analog Devices Inc. | 559 | 505-AD8052ARZ-REEL7CT-ND | 5,28000 € | Similar |
| AD8092ARZ | Analog Devices Inc. | 431 | AD8092ARZ-ND | 3,01000 € | Similar |
| AD8092ARZ-REEL | Analog Devices Inc. | 2.500 | 505-AD8092ARZ-REELCT-ND | 3,01000 € | Similar |




