
AD8092ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8092ARZ-REEL7TR-ND - Tape & Reel (TR) AD8092ARZ-REEL7CT-ND - Cut Tape (CT) AD8092ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8092ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8092ARZ-REEL7 Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARZ | Analog Devices Inc. | 913 | 505-ADA4891-2ARZ-ND | 2,26000 € | Similar |
| MAX4351ESA+ | Analog Devices Inc./Maxim Integrated | 87 | MAX4351ESA+-ND | 4,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07840 € | 51,96 € |
| 100 | 1,87320 € | 187,32 € |
| 250 | 1,77520 € | 443,80 € |
| 500 | 1,75546 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66758 € | 1.667,58 € |
| 2.000 | 1,62759 € | 3.255,18 € |
| 3.000 | 1,60757 € | 4.822,71 € |
| 5.000 | 1,58538 € | 7.926,90 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,64210 € |

