RF Diode PIN - 1 Pair Series Connection 200V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007437-0287BT

DigiKey Part Number
1465-MADP-007437-0287BTTR-ND - Tape & Reel (TR)
1465-MADP-007437-0287BTCT-ND - Cut Tape (CT)
1465-MADP-007437-0287BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007437-0287BT
Description
RF DIODE PIN 200V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 200V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
6Ohm @ 10mA, 100MHz
Series
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
PIN - 1 Pair Series Connection
Supplier Device Package
SOT-23
Voltage - Peak Reverse (Max)
200V
Base Product Number
Current - Max
150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MADP-007438-0287BTMACOM Technology Solutions2.2071465-MADP-007438-0287BTCT-ND1,47000 €Parametric Equivalent
In-Stock: 2.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,35100 €13,51 €
251,23200 €30,80 €
1001,10060 €110,06 €
2501,03808 €259,52 €
5001,01428 €507,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,93092 €2.792,76 €
6.0000,91214 €5.472,84 €
9.0000,90275 €8.124,75 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,21430 €