
MADP-007438-0287BT | |
|---|---|
DigiKey Part Number | 1465-MADP-007438-0287BTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MADP-007438-0287BT |
Description | RF DIODE PIN 200V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 200V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 10Ohm @ 10mA, 100MHz |
Series | Power Dissipation (Max) 250 mW |
Packaging Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - 1 Pair Series Connection | Supplier Device Package SOT-23 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Current - Max 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MADP-007437-0287BT | MACOM Technology Solutions | 2.675 | 1465-MADP-007437-0287BTCT-ND | 1,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 0,97960 € | 24,49 € |
| 100 | 0,87170 € | 87,17 € |
| 250 | 0,82028 € | 205,07 € |
| 500 | 0,78928 € | 394,64 € |
| 1.000 | 0,76376 € | 763,76 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

