Similar



IS32LT3172-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3172-GRLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS32LT3172-GRLA3-TR |
Description | IC LED DRIVER LINEAR 200MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 200mA 8-SOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 200mA |
Manufacturer Lumissil Microsystems | Applications Lighting |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 8-SOP-EP |
Voltage - Supply (Max) 42V | Base Product Number |
Voltage - Output 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS32LT3178-GRLA3-TR | Lumissil Microsystems | 26.758 | 2521-IS32LT3178-GRLA3-TRCT-ND | 0,51000 € | Similar |


