
IS32LT3178-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3178-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3178-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3178-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3178-GRLA3-TR |
Description | IC LED DRVR LIN PWM 200MA 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 200mA 8-SOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 200mA |
Manufacturer Lumissil Microsystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 2.9V | Supplier Device Package 8-SOP-EP |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,24718 € | 123,59 € |
| 1.000 | 0,23745 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22719 € | 567,98 € |
| 5.000 | 0,22100 € | 1.105,00 € |
| 7.500 | 0,21790 € | 1.634,25 € |
| 12.500 | 0,21447 € | 2.680,88 € |
| 17.500 | 0,21246 € | 3.718,05 € |
| 25.000 | 0,21053 € | 5.263,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |










