Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-6570HA35000B6 | |
|---|---|
DigiKey Part Number | 1416-L128-6570HA35000B6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-6570HA35000B6 |
Description | LED LUXEON COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.71V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 480mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 38lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.71V | Base Product Number |
Lumens/Watt @ Current - Test 216 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-6570HA35000B1 | Lumileds | 0 | 1416-L128-6570HA35000B1TR-ND | 0,03331 € | Parametric Equivalent |
| L128-6570HA35000B4 | Lumileds | 0 | 1416-L128-6570HA35000B4TR-ND | 0,03662 € | Parametric Equivalent |
| L128-6570HA35000B5 | Lumileds | 0 | 1416-L128-6570HA35000B5TR-ND | 0,03851 € | Parametric Equivalent |
| L128-6570SA35A00E1 | Lumileds | 19.950 | 1416-L128-6570SA35A00E1CT-ND | 0,09000 € | Parametric Equivalent |
| L128-6570SA35A00E4 | Lumileds | 0 | 1416-L128-6570SA35A00E4TR-ND | 0,02150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,03369 € | 1.347,60 € |
| Unit Price without VAT: | 0,03369 € |
|---|---|
| Unit Price with VAT: | 0,04076 € |



