
L128-6570SA35A00E1 | |
|---|---|
DigiKey Part Number | 1416-L128-6570SA35A00E1TR-ND - Tape & Reel (TR) 1416-L128-6570SA35A00E1CT-ND - Cut Tape (CT) 1416-L128-6570SA35A00E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-6570SA35A00E1 |
Description | LED LUXEON WHT 6500K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 6500K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 218 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 38lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 17.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04500 € | 4,50 € |
| 500 | 0,03544 € | 17,72 € |
| 1.000 | 0,03224 € | 32,24 € |
| 2.000 | 0,02949 € | 58,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02714 € | 108,56 € |
| 8.000 | 0,02514 € | 201,12 € |
| 12.000 | 0,02411 € | 289,32 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


