Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-2790SA35A0DA5 | |
|---|---|
DigiKey Part Number | 1416-L128-2790SA35A0DA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-2790SA35A0DA5 |
Description | 2835 S 3V 90 CRI 2700K DEEP DIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Warm 2700K 2.76V 65mA 120° 1411 (3528 Metric) |
Category | Lumens/Watt @ Current - Test 153 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 300mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2700K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 28lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.76V | Thermal Resistance of Package 18°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-2790HA35000B1 | Lumileds | 0 | 1416-L128-2790HA35000B1TR-ND | 0,03746 € | Parametric Equivalent |
| L128-2790HA35000B4 | Lumileds | 0 | 1416-L128-2790HA35000B4TR-ND | 0,04121 € | Parametric Equivalent |
| L128-2790HA35000B5 | Lumileds | 0 | 1416-L128-2790HA35000B5TR-ND | 0,04332 € | Parametric Equivalent |
| L128-2790HA35000B6 | Lumileds | 0 | 1416-L128-2790HA35000B6TR-ND | 0,03796 € | Parametric Equivalent |
| L128-2790NA3500001 | Lumileds | 39.785 | 1416-L128-2790NA3500001CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,01453 € | 1.743,60 € |
| Unit Price without VAT: | 0,01453 € |
|---|---|
| Unit Price with VAT: | 0,01758 € |


