L128-2790SA35A0DA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03746 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,04121 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,04332 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03796 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 39.785
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,04108 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,04319 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,03796 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,01214 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,01405 €

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,01453 €

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,03403 €
Datasheet
New at DigiKey
Image for L128-2790SA35A0DA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-2790SA35A0DA1

DigiKey Part Number
1416-L128-2790SA35A0DA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-2790SA35A0DA1
Description
2835 S 3V 90 CRI 2700K DEEP DIMM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Warm 2700K 2.76V 65mA 120° 1411 (3528 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
153 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
300mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
2700K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
28lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.76V
Thermal Resistance of Package
18°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-2790HA35000B1Lumileds01416-L128-2790HA35000B1TR-ND0,03746 €Parametric Equivalent
L128-2790HA35000B4Lumileds01416-L128-2790HA35000B4TR-ND0,04121 €Parametric Equivalent
L128-2790HA35000B5Lumileds01416-L128-2790HA35000B5TR-ND0,04332 €Parametric Equivalent
L128-2790HA35000B6Lumileds01416-L128-2790HA35000B6TR-ND0,03796 €Parametric Equivalent
L128-2790NA3500001Lumileds39.7851416-L128-2790NA3500001CT-ND0,16000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,01243 €1.491,60 €
Unit Price without VAT:0,01243 €
Unit Price with VAT:0,01504 €