V07E175PL2T5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.500
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16492 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16492 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16492 €
Datasheet
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07E175PL2T5

DigiKey Part Number
18-V07E175PL2T5TR-ND - Tape & Reel (TR)
18-V07E175PL2T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V07E175PL2T5
Description
VARISTOR 270V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
297 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.75 kA
Series
Energy
17J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 MHz
Maximum AC Volts
175 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V07E175PLittelfuse Inc.4.500F1929-ND0,29000 €Parametric Equivalent
V07E175PL1ALittelfuse Inc.0V07E175PL1A-ND0,16492 €Parametric Equivalent
V07E175PL1TLittelfuse Inc.0V07E175PL1T-ND0,16492 €Parametric Equivalent
V07E175PL2T7Littelfuse Inc.0V07E175PL2T7-ND0,16492 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26600 €2,66 €
250,23720 €5,93 €
1000,20530 €20,53 €
2500,19016 €47,54 €
5000,18102 €90,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14730 €147,30 €
2.0000,14205 €284,10 €
3.0000,13941 €418,23 €
5.0000,13649 €682,45 €
7.0000,13478 €943,46 €
10.0000,13386 €1.338,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €