Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07E175PL2T7 | |
|---|---|
DigiKey Part Number | V07E175PL2T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E175PL2T7 |
Description | VARISTOR 270V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 17J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V07E175P | Littelfuse Inc. | 4.500 | F1929-ND | 0,29000 € | Parametric Equivalent |
| V07E175PL1A | Littelfuse Inc. | 0 | V07E175PL1A-ND | 0,16492 € | Parametric Equivalent |
| V07E175PL1T | Littelfuse Inc. | 0 | V07E175PL1T-ND | 0,16492 € | Parametric Equivalent |
| V07E175PL2T5 | Littelfuse Inc. | 0 | 18-V07E175PL2T5CT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16492 € | 1.649,20 € |
| Unit Price without VAT: | 0,16492 € |
|---|---|
| Unit Price with VAT: | 0,19955 € |


