Similar

LTD-482EC | |
|---|---|
DigiKey Part Number | 160-1150-ND |
Manufacturer | |
Manufacturer Product Number | LTD-482EC |
Description | DISP 7SEG 0.4" DBL ORG-RED 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Anode 2V 20mA 0.634" H x 0.866" W x 0.319" D (16.10mm x 22.00mm x 8.10mm) 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.634" H x 0.866" W x 0.319" D (16.10mm x 22.00mm x 8.10mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 1.3mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.012 | 0,69947 € | 707,86 € |
| Unit Price without VAT: | 0,69947 € |
|---|---|
| Unit Price with VAT: | 0,84636 € |


