Image for HDSP-G01E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-G01E

DigiKey Part Number
HDSP-G01E-ND
Manufacturer
Manufacturer Product Number
HDSP-G01E
Description
DISPLAY 7-SEG 0.4" DBL RED 16DIP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.05V 20mA 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) 16-DIP (0.500", 12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
2
Size / Dimension
0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
2.6mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
65mW
Package / Case
16-DIP (0.500", 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2001,03776 €3.320,83 €
Unit Price without VAT:1,03776 €
Unit Price with VAT:1,25569 €