TRGPC402-5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 27
Unit Price: 94,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 86,33000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 68,41000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 99,20000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 98,46100 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 63,02000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 83,76000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 89,05000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 77,75000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 93,96000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 77,70000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 6
Unit Price: 42,54000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 175,16583 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 96,34917 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGPC402-5M

DigiKey Part Number
5073-TRGPC402-5M-ND
Manufacturer
Manufacturer Product Number
TRGPC402-5M
Description
PROFINET C5E RJ45/M124DM SF/UTP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
16.40' (5.00m)
Manufacturer
L-com
Cable Type
Round
Packaging
Bag
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M12RJ454D-5L-com275073-M12RJ454D-5-ND94,34000 €Parametric Equivalent
TRG504-C6B-5ML-com05073-TRG504-C6B-5M-ND86,33000 €Parametric Equivalent
TRGPA402-5ML-com05073-TRGPA402-5M-ND68,41000 €Parametric Equivalent
09472202007018HARTING009472202007018-ND99,20000 €Parametric Equivalent
09480222011050HARTING01195-09480222011050-ND98,46100 €Parametric Equivalent
Available To Order
Factory Stock: 20
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1156,01000 €156,01 €
Manufacturers Standard Package
Unit Price without VAT:156,01000 €
Unit Price with VAT:188,77210 €