Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG504-C6B-5M | |
|---|---|
DigiKey Part Number | 5073-TRG504-C6B-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-C6B-5M |
Description | CAT5E M124D M/RJ45 F/UTP 26AWG O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer L-com | Length 16.40' (5.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12RJ454D-5 | L-com | 27 | 5073-M12RJ454D-5-ND | 94,34000 € | Parametric Equivalent |
| TRGPA402-5M | L-com | 0 | 5073-TRGPA402-5M-ND | 68,41000 € | Parametric Equivalent |
| TRGPC402-5M | L-com | 0 | 5073-TRGPC402-5M-ND | 156,01000 € | Parametric Equivalent |
| 09472202007018 | HARTING | 0 | 09472202007018-ND | 99,20000 € | Parametric Equivalent |
| 09480222011050 | HARTING | 0 | 1195-09480222011050-ND | 98,46100 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,33000 € | 86,33 € |
| Unit Price without VAT: | 86,33000 € |
|---|---|
| Unit Price with VAT: | 104,45930 € |











