TAJS226M004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,34109 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,17241 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13786 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,12562 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,20725 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,25514 €
Datasheet
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS226M004RNJ

DigiKey Part Number
TAJS226M004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS226M004RNJ
Description
CAP TANT 22UF 20% 4V 1206
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS226M004RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJS226K004RNJKYOCERA AVX0TAJS226K004RNJ-ND0,34109 €Upgrade
TAJA226M004RNJKYOCERA AVX0TAJA226M004RNJ-ND0,17241 €Similar
TAJA226M004YNJKYOCERA AVX0TAJA226M004YNJ-ND0,13786 €Similar
293D226X0004A2TE3Vishay Sprague0293D226X0004A2TE3-ND0,12562 €Similar
593D226X0004A2TE3Vishay Sprague0593D226X0004A2TE3-ND0,20725 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33412 €835,30 €
Manufacturers Standard Package
Unit Price without VAT:0,33412 €
Unit Price with VAT:0,40429 €