TAJS226K004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13668 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,12562 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,20725 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,25514 €
Datasheet
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS226K004RNJ

DigiKey Part Number
TAJS226K004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS226K004RNJ
Description
CAP TANT 22UF 10% 4V 1206
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS226K004RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA226K004RNJKYOCERA AVX0TAJA226K004RNJ-ND0,13668 €Similar
293D226X9004A2TE3Vishay Sprague0293D226X9004A2TE3-ND0,12562 €Similar
593D226X9004A2TE3Vishay Sprague0593D226X9004A2TE3-ND0,20725 €Similar
TR3A226K004C1500Vishay Sprague0TR3A226K004C1500-ND0,25514 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34109 €852,73 €
Manufacturers Standard Package
Unit Price without VAT:0,34109 €
Unit Price with VAT:0,41272 €