TACA336M010FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,60892 €
Datasheet
Image for TACA336M010FTA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACA336M010FTA

DigiKey Part Number
478-TACA336M010FTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACA336M010FTA
Description
CAP TANT 33UF 20% 10V 1206
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACA336M010ATAKYOCERA AVX0478-TACA336M010ATATR-ND1,60892 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,79452 €897,26 €
Manufacturers Standard Package
Unit Price without VAT:1,79452 €
Unit Price with VAT:2,17137 €