Parametric Equivalent

TACA336M010ATA | |
|---|---|
DigiKey Part Number | 478-TACA336M010ATATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACA336M010ATA |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACA336M010ATA Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACA336M010FTA | KYOCERA AVX | 0 | 478-TACA336M010FTATR-ND | 1,79452 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,60892 € | 3.217,84 € |
| Unit Price without VAT: | 1,60892 € |
|---|---|
| Unit Price with VAT: | 1,94679 € |

