Upgrade
Upgrade

TACK475M003QTA | |
|---|---|
DigiKey Part Number | 478-3255-2-ND - Tape & Reel (TR) 478-3255-1-ND - Cut Tape (CT) 478-3255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACK475M003QTA |
Description | CAP TANT 4.7UF 20% 3V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 3 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLCK475M004QTA | KYOCERA AVX | 856 | 478-3340-1-ND | 2,45000 € | Upgrade |
| TLCK475M006PTA | KYOCERA AVX | 0 | TLCK475M006PTA-ND | 1,41296 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86800 € | 8,68 € |
| 50 | 0,69140 € | 34,57 € |
| 100 | 0,63670 € | 63,67 € |
| 500 | 0,54436 € | 272,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51580 € | 515,80 € |
| 2.000 | 0,49230 € | 984,60 € |
| 3.000 | 0,48052 € | 1.441,56 € |
| 5.000 | 0,46747 € | 2.337,35 € |
| 7.000 | 0,45984 € | 3.218,88 € |
| 10.000 | 0,45250 € | 4.525,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |



