
TLCK475M006PTA | |
|---|---|
DigiKey Part Number | TLCK475M006PTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLCK475M006PTA |
Description | CAP TANT 4.7UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,41296 € | 14.129,60 € |
| Unit Price without VAT: | 1,41296 € |
|---|---|
| Unit Price with VAT: | 1,70968 € |

