M39006/22-0134 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 127,61250 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 46,60800 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 48,93750 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 62,07850 €
Datasheet
60 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.65Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0134

DigiKey Part Number
1010-1334-ND
Manufacturer
Manufacturer Product Number
M39006/22-0134
Description
CAP TANT 60UF 10% 50V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.65Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39006/22-0134 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Tray
Size / Dimension
0.406" Dia x 0.766" L (10.31mm x 19.46mm)
Part Status
Active
Manufacturer Size Code
T3
Capacitance
Features
High Reliability, Wet Tantalum
Tolerance
±10%
Failure Rate
M (1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/22
ESR (Equivalent Series Resistance)
2.65Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39006/22-0133KYOCERA AVX01010-1333-ND127,61250 €Similar
M39006/22-0133Vishay Sprague0M39006/22-0133-ND46,60800 €Similar
M39006/22-0353Vishay Sprague0M39006/22-0353-ND48,93750 €Similar
M39006/22-0573Vishay Sprague0M39006/22-0573-ND62,07850 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20127,61250 €2.552,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,61250 €
Unit Price with VAT:154,41113 €