Direct
Direct

M39006/22-0573 | |
|---|---|
DigiKey Part Number | M39006/22-0573-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0573 |
Description | CAP TANT 60UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0573 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Active | Manufacturer Size Code T3 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0133 | Vishay Sprague | 0 | M39006/22-0133-ND | 46,60800 € | Direct |
| M39006/22-0353 | Vishay Sprague | 0 | M39006/22-0353-ND | 48,93750 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 62,07850 € | 1.241,57 € |
| Unit Price without VAT: | 62,07850 € |
|---|---|
| Unit Price with VAT: | 75,11499 € |


