FFWE6C0476K-- is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 144
Unit Price: 78,22000 €
Datasheet
47 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFWE6C0476K--

DigiKey Part Number
478-9665-ND
Manufacturer
Manufacturer Product Number
FFWE6C0476K--
Description
CAP FILM 47UF 10% 900VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800 µOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
3.307" Dia (84.00mm)
Capacitance
Height - Seated (Max)
1.614" (41.00mm)
Tolerance
±10%
Termination
Threaded, Male
Voltage Rating - DC
900V
Lead Spacing
1.772" (45.00mm)
Dielectric Material
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFVE6C0476K--KYOCERA AVX144478-5663-ND78,22000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1663,96188 €1.023,39 €
Manufacturers Standard Package
Unit Price without VAT:63,96188 €
Unit Price with VAT:77,39387 €