
FFVE6C0476K-- | |
|---|---|
DigiKey Part Number | 478-5663-ND |
Manufacturer | |
Manufacturer Product Number | FFVE6C0476K-- |
Description | CAP FILM 47UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.327" Dia (84.50mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,22000 € | 78,22 € |
| 16 | 65,85875 € | 1.053,74 € |
| 64 | 62,46984 € | 3.998,07 € |
| 112 | 61,43313 € | 6.880,51 € |
| Unit Price without VAT: | 78,22000 € |
|---|---|
| Unit Price with VAT: | 94,64620 € |

