Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

12061C105K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM31GR72A105KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061C105K4T4A |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B105KCHVPNE | Samsung Electro-Mechanics | 372 | 1276-CL31B105KCHVPNECT-ND | 0,33000 € | Direct |
| AC1206KKX7R0BB105 | YAGEO | 4.551 | 13-AC1206KKX7R0BB105CT-ND | 0,65000 € | Parametric Equivalent |
| C1206C105K1RACAUTO | KEMET | 32.563 | 399-13374-1-ND | 0,48000 € | Parametric Equivalent |
| CGA5L2X7R2A105K160AA | TDK | 68.840 | 445-5845-1-ND | 0,47000 € | Parametric Equivalent |
| GCM31CR72A105KA03L | Murata Electronics | 19.171 | 490-10676-1-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10881 € | 1.088,10 € |
| Unit Price without VAT: | 0,10881 € |
|---|---|
| Unit Price with VAT: | 0,13166 € |









