
MAASH31LSB7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH31LSB7105KTCA01TR-ND - Tape & Reel (TR) 587-MAASH31LSB7105KTCA01CT-ND - Cut Tape (CT) 587-MAASH31LSB7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH31LSB7105KTCA01 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13660 € | 6,83 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,09584 € | 47,92 € |
| 1.000 | 0,08794 € | 87,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08147 € | 162,94 € |
| 4.000 | 0,07614 € | 304,56 € |
| 6.000 | 0,07347 € | 440,82 € |
| 10.000 | 0,07051 € | 705,10 € |
| 14.000 | 0,06878 € | 962,92 € |
| 20.000 | 0,06712 € | 1.342,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

