Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y5000223MET | |
|---|---|
DigiKey Part Number | 1206Y5000223MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000223MET |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000223MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000223JET | Knowles Syfer | 0 | 1206Y5000223JET-ND | 0,66077 € | Upgrade |
| 1206Y5000223KET | Knowles Syfer | 0 | 1206Y5000223KET-ND | 0,54961 € | Upgrade |
| 1206Y5000223KST | Knowles Syfer | 0 | 1608-1070-1-ND | 0,90000 € | Upgrade |
| 1206Y6300223KST | Knowles Syfer | 0 | 1608-1085-1-ND | 0,94000 € | Upgrade |
| CGA5K4X7R2J223K130AE | TDK | 1.000 | 445-8795-1-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53831 € | 1.345,77 € |
| Unit Price without VAT: | 0,53831 € |
|---|---|
| Unit Price with VAT: | 0,65136 € |



