

CGA5K4X7R2J223M130AE | |
|---|---|
DigiKey Part Number | 445-7980-2-ND - Tape & Reel (TR) 445-7980-1-ND - Cut Tape (CT) 445-7980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K4X7R2J223M130AE |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K4X7R2J223M130AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5K4X7R2J223K130AE | TDK | 1.000 | 445-8795-1-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16060 € | 8,03 € |
| 100 | 0,14330 € | 14,33 € |
| 500 | 0,11418 € | 57,09 € |
| 1.000 | 0,10518 € | 105,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09499 € | 189,98 € |
| 4.000 | 0,08908 € | 356,32 € |
| 6.000 | 0,08611 € | 516,66 € |
| 10.000 | 0,08283 € | 828,30 € |
| 14.000 | 0,08091 € | 1.132,74 € |
| 20.000 | 0,07907 € | 1.581,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

