0603J0502P20CFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21350 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21350 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,16164 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21350 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,16164 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21350 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,16164 €
Datasheet
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0502P20CFT

DigiKey Part Number
0603J0502P20CFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0502P20CFT
Description
CAP CER 2.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0502P20CFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0502P20BFTKnowles Syfer00603J0502P20BFT-ND0,21350 €Upgrade
0603J0632P20BFTKnowles Syfer00603J0632P20BFT-ND0,21350 €Upgrade
0603J0632P20CFTKnowles Syfer00603J0632P20CFT-ND0,16164 €Upgrade
0603J1002P20BFTKnowles Syfer00603J1002P20BFT-ND0,21350 €Upgrade
0603J1002P20CFTKnowles Syfer00603J1002P20CFT-ND0,16164 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16164 €646,56 €
Manufacturers Standard Package
Unit Price without VAT:0,16164 €
Unit Price with VAT:0,19558 €