Upgrade
Upgrade
Upgrade

0603J0632P20CFT | |
|---|---|
DigiKey Part Number | 0603J0632P20CFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0632P20CFT |
Description | CAP CER 2.2PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0632P20CFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0632P20BFT | Knowles Syfer | 0 | 0603J0632P20BFT-ND | 0,21350 € | Upgrade |
| 0603J1002P20BFT | Knowles Syfer | 0 | 0603J1002P20BFT-ND | 0,21350 € | Upgrade |
| 0603J1002P20CFT | Knowles Syfer | 0 | 0603J1002P20CFT-ND | 0,16164 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16164 € | 646,56 € |
| Unit Price without VAT: | 0,16164 € |
|---|---|
| Unit Price with VAT: | 0,19558 € |


