
38 81 200 A | |
|---|---|
DigiKey Part Number | 2172-3881200A-ND |
Manufacturer | |
Manufacturer Product Number | 38 81 200 A |
Description | LONG NOSE PLIERS W/O CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose Serrated 7.87" (200.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Angled |
Manufacturer Knipex Tools LP | Jaw Type Serrated |
Packaging Bulk | Features Soft Grips |
Part Status Active | Length 7.87" (200.0mm) |
Tool Type Standard | Base Product Number |
Tip Type Long Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,23000 € | 45,23 € |
| 5 | 41,92200 € | 209,61 € |
| 10 | 40,57300 € | 405,73 € |
| 25 | 38,85760 € | 971,44 € |
| Unit Price without VAT: | 45,23000 € |
|---|---|
| Unit Price with VAT: | 54,72830 € |

