VDV814-631 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions
In Stock: 206
Unit Price: 6,15000 €
Datasheet
Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDV814-631

DigiKey Part Number
1742-1061-ND
Manufacturer
Manufacturer Product Number
VDV814-631
Description
COAX ADAPT F TO F
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
F Plug, Male Pin
Mfr
Style
Right Angle
Packaging
Bulk
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Obsolete
Fastening Type
Threaded
Adapter Type
Plug to Jack
Frequency - Max
3 GHz
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Base Product Number
Convert From (Adapter End)
F Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VFA342Cinch Connectivity Solutions2062111-VFA342-ND6,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes