
VFA342 | |
|---|---|
DigiKey Part Number | 2111-VFA342-ND |
Manufacturer | |
Manufacturer Product Number | VFA342 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Plug to Jack | Center Contact Plating Nickel |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) F Plug, Male Pin | Dielectric Material Polypropylene (PP), Polyoxymethylene (POM) |
Convert To (Adapter End) F Jack, Female Socket | Mating Cycles 500 |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 5,22900 € | 52,29 € |
| 25 | 4,90040 € | 122,51 € |
| 50 | 4,66640 € | 233,32 € |
| 100 | 4,44360 € | 444,36 € |
| 300 | 4,11230 € | 1.233,69 € |
| 500 | 3,96680 € | 1.983,40 € |
| 1.000 | 3,77765 € | 3.777,65 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,44150 € |

