
D203-6H2 | |
|---|---|
DigiKey Part Number | D203-6H2-ND |
Manufacturer | |
Manufacturer Product Number | D203-6H2 |
Description | PLIERS COMBO LONG NOSE 6.63" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Long Nose Partially Serrated 6.63" (168.4mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features Includes Cutter, Non-Slip |
Part Status Active | Length 6.63" (168.4mm) |
Tool Type Combination | Weight 0.26 lb (117.93 g) |
Tip Type Long Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 € | 38,64 € |
| Unit Price without VAT: | 38,64000 € |
|---|---|
| Unit Price with VAT: | 46,75440 € |

