SS20H-R06200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 294
Unit Price: 1,21000 €
Datasheet

MFR Recommended


KEMET
In Stock: 0
Unit Price: 1,02333 €
Datasheet
20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 930mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 930mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS20H-R06200

DigiKey Part Number
399-10680-ND
Manufacturer
Manufacturer Product Number
SS20H-R06200
Description
CMC 20MH 600MA 2LN TH
Customer Reference
Detailed Description
20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 930mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
20 mH @ 1 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
930mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.866" W (22.00mm x 22.00mm)
Height (Max)
0.728" (18.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 518 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

518In Stock
Ships from WEC