26.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 850mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR10HS-07265

DigiKey Part Number
399-19017-ND
Manufacturer
Manufacturer Product Number
SSR10HS-07265
Description
CMC 26.5MH 700MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 850mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR10HS-07265 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
26.5 mH @ 10 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
850mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 598 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3001,02333 €307,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02333 €
Unit Price with VAT:1,23823 €

Other Suppliers on DigiKey

598In Stock
Ships from WEC