Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSBEC2100DQ00K | |
|---|---|
DigiKey Part Number | 399-RSBEC2100DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBEC2100DQ00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBEC2100DQ00K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSBEC2100AA00K | KEMET | 0 | 399-RSBEC2100AA00K-ND | 0,06491 € | Parametric Equivalent |
| RSBEC2100CK00K | KEMET | 7.785 | 399-RSBEC2100CK00KCT-ND | 0,27000 € | Parametric Equivalent |
| RSBEC2100Z300K | KEMET | 4.000 | 399-RSBEC2100Z300K-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06677 € | 233,69 € |
| Unit Price without VAT: | 0,06677 € |
|---|---|
| Unit Price with VAT: | 0,08079 € |



