10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBEC2100CK00K

DigiKey Part Number
399-RSBEC2100CK00KTR-ND - Tape & Reel (TR)
399-RSBEC2100CK00KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSBEC2100CK00K
Description
CAP FILM 10000PF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBEC2100CK00K Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Height - Seated (Max)
0.260" (6.60mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
63V
Ratings
AEC-Q200
Voltage Rating - DC
100V
Features
High Temperature
Dielectric Material
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16200 €1,62 €
500,11840 €5,92 €
1000,10500 €10,50 €
5000,08242 €41,21 €
1.0000,07545 €75,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06810 €170,25 €
5.0000,06368 €318,40 €
7.5000,06146 €460,95 €
12.5000,05900 €737,50 €
17.5000,05757 €1.007,48 €
25.0000,05619 €1.404,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €