Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75RI2560DQ30J | |
|---|---|
DigiKey Part Number | 399-R75RI2560DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75RI2560DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RI2560DQ30J Models |
Category | ESR (Equivalent Series Resistance) 19.9 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.752" (19.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RI25605030J | KEMET | 0 | 399-R75RI25605030J-ND | 0,46071 € | Parametric Equivalent |
| R75RI256050H3J | KEMET | 957 | 399-R75RI256050H3J-ND | 1,38000 € | Parametric Equivalent |
| R75RI2560AA30J | KEMET | 0 | 399-R75RI2560AA30J-ND | 0,45173 € | Parametric Equivalent |
| R75RI2560JE30J | KEMET | 0 | 399-R75RI2560JE30J-ND | 0,39633 € | Parametric Equivalent |
| R76TI25605050J | KEMET | 1.026 | 399-R76TI25605050J-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 0,49847 € | 169,48 € |
| Unit Price without VAT: | 0,49847 € |
|---|---|
| Unit Price with VAT: | 0,60315 € |







