
R75RI256050H3J | |
|---|---|
DigiKey Part Number | 399-R75RI256050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75RI256050H3J |
Description | CAP FILM 0.056UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RI256050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 19.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91300 € | 9,13 € |
| 50 | 0,72880 € | 36,44 € |
| 350 | 0,59383 € | 207,84 € |
| 700 | 0,56104 € | 392,73 € |
| 1.050 | 0,54462 € | 571,85 € |
| 2.800 | 0,51183 € | 1.433,12 € |
| 5.250 | 0,49508 € | 2.599,17 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

