R60PF2100JF6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17481 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.337
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 365
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25259 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18568 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16476 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.030
Unit Price: 0,61000 €
Datasheet
New at DigiKey
Image for R60PF2100JF6AJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PF2100JF6AJ

DigiKey Part Number
399-R60PF2100JF6AJ-ND
Manufacturer
Manufacturer Product Number
R60PF2100JF6AJ
Description
0,01 U 630V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75PF2100AA30JKEMET0399-R75PF2100AA30J-ND0,17481 €Parametric Equivalent
R60PF2100506AJKEMET2.337399-9678-ND0,58000 €Parametric Equivalent
R60PF2100AA30JKEMET0399-19796-ND0,63000 €Parametric Equivalent
R60PF2100AA6AJKEMET365399-19300-ND0,58000 €Parametric Equivalent
R60PF2100DQ6AJKEMET0399-R60PF2100DQ6AJTB-ND0,25259 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,15185 €303,70 €
Manufacturers Standard Package
Unit Price without VAT:0,15185 €
Unit Price with VAT:0,18374 €