Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PF2100JE30J | |
|---|---|
DigiKey Part Number | 399-R60PF2100JE30J-ND |
Manufacturer | |
Manufacturer Product Number | R60PF2100JE30J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PF2100JE30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PF2100AA30J | KEMET | 0 | 399-R75PF2100AA30J-ND | 0,17481 € | Parametric Equivalent |
| R60PF2100506AJ | KEMET | 2.337 | 399-9678-ND | 0,58000 € | Parametric Equivalent |
| R60PF2100AA30J | KEMET | 0 | 399-19796-ND | 0,63000 € | Parametric Equivalent |
| R60PF2100AA6AJ | KEMET | 365 | 399-19300-ND | 0,58000 € | Parametric Equivalent |
| R60PF2100DQ6AJ | KEMET | 0 | 399-R60PF2100DQ6AJTB-ND | 0,25259 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18568 € | 371,36 € |
| Unit Price without VAT: | 0,18568 € |
|---|---|
| Unit Price with VAT: | 0,22467 € |







