
R60EI4100CK30K | |
|---|---|
DigiKey Part Number | 399-R60EI4100CK30KTR-ND - Tape & Reel (TR) 399-R60EI4100CK30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R60EI4100CK30K |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI4100CK30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI41005030K | KEMET | 993 | 399-R60EI41005030K-ND | 1,11000 € | Parametric Equivalent |
| R60EI4100DQ30K | KEMET | 800 | 399-R60EI4100DQ30KCT-ND | 1,18000 € | Parametric Equivalent |
| B32522C1105K000 | TDK | 6.474 | 495-2448-ND | 0,88000 € | Parametric Equivalent |
| B32522C1105K289 | TDK | 5.076 | 495-4895-1-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77700 € | 7,77 € |
| 50 | 0,61540 € | 30,77 € |
| 100 | 0,56560 € | 56,56 € |
| 500 | 0,48140 € | 240,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,44798 € | 559,98 € |
| 2.500 | 0,42783 € | 1.069,58 € |
| 3.750 | 0,41774 € | 1.566,53 € |
| 6.250 | 0,40655 € | 2.540,94 € |
| 8.750 | 0,40001 € | 3.500,09 € |
| 12.500 | 0,39372 € | 4.921,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

