
B32522C1105K289 | |
|---|---|
DigiKey Part Number | 495-4895-1-ND - Cut Tape (CT) 495-4895-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C1105K289 |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1105K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,50040 € | 25,02 € |
| 100 | 0,45770 € | 45,77 € |
| 500 | 0,38584 € | 192,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.170 | 0,33124 € | 387,55 € |
| 2.340 | 0,31508 € | 737,29 € |
| 3.510 | 0,30699 € | 1.077,53 € |
| 5.850 | 0,29802 € | 1.743,42 € |
| 8.190 | 0,29278 € | 2.397,87 € |
| 11.700 | 0,28773 € | 3.366,44 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

