Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450PK4100JR17TA | |
|---|---|
DigiKey Part Number | 399-PHE450PK4100JR17TATB-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PK4100JR17TA |
Description | 1NF100 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 375V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 375V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450PK4100JR033GL1 | KEMET | 0 | 399-PHE450PK4100JR033GL1-ND | 0,16391 € | Parametric Equivalent |
| PHE450PK4100JR05 | KEMET | 0 | 399-PHE450PK4100JR05-ND | 0,20228 € | Parametric Equivalent |
| PHE450PK4100JR17T0 | KEMET | 0 | 399-PHE450PK4100JR17T0TR-ND | 0,25026 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | 0,15645 € | 891,76 € |
| Unit Price without VAT: | 0,15645 € |
|---|---|
| Unit Price with VAT: | 0,18930 € |




