PHE450PK4100JR033GL1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20390 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25226 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15770 €
Datasheet
New at DigiKey
Image for PHE450PK4100JR033GL1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450PK4100JR033GL1

DigiKey Part Number
399-PHE450PK4100JR033GL1-ND
Manufacturer
Manufacturer Product Number
PHE450PK4100JR033GL1
Description
1NF100 5%V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 375V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
375V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE450PK4100JR05KEMET0399-PHE450PK4100JR05-ND0,20390 €Parametric Equivalent
PHE450PK4100JR17T0KEMET0399-PHE450PK4100JR17T0TR-ND0,25226 €Parametric Equivalent
PHE450PK4100JR17TAKEMET0399-PHE450PK4100JR17TATB-ND0,15770 €Parametric Equivalent
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
3.0000,16522 €495,66 €
Unit Price without VAT:0,16522 €
Unit Price with VAT:0,19992 €