Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F43KN3220ZD01K | KEMET | 0 | 399-F43KN3220ZD01K-ND | 1,31140 € | Parametric Equivalent |
| F43KN3220ZE01K | KEMET | 0 | 399-F43KN3220ZE01K-ND | 1,29655 € | Parametric Equivalent |
| F43KN3220ZH01K | KEMET | 0 | 399-F43KN3220ZH01K-ND | 1,63210 € | Parametric Equivalent |
| F43KN3220ZL01K | KEMET | 0 | 399-F43KN3220ZL01K-ND | 1,26685 € | Parametric Equivalent |
| F43KN3220ZM01K | KEMET | 0 | 399-F43KN3220ZM01K-ND | 1,15728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,63140 € | 163,14 € |
| Unit Price without VAT: | 1,63140 € |
|---|---|
| Unit Price with VAT: | 1,97399 € |

